
C8051F120DK | |
|---|---|
DigiKey Part Number | 336-1224-ND |
Manufacturer | |
Manufacturer Product Number | C8051F120DK |
Description | C8051F12X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F12x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F12x |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,393.00000 | ¥1,393.00 |



