
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C8051F005DK | |
---|---|
DigiKey Part Number | 336-1188-ND |
Manufacturer | |
Manufacturer Product Number | C8051F005DK |
Description | C8051F0XX EVAL BRD |
Customer Reference | |
Detailed Description | C8051F0xx - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | C8051F005DK Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F0xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥870.77000 | ¥870.77 |
Associated ProductSee All
6 Items