Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
44-SMD Module

BGM220SC22HNA2

DigiKey Part Number
336-BGM220SC22HNA2-ND
Manufacturer
Manufacturer Product Number
BGM220SC22HNA2
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGM220SC22HNA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tray
Utilized IC / Part
EFR32BG22
Part Status
Active
Memory Size
512kB Flash, 32kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
RF Family/Standard
Bluetooth
Current - Receiving
4.2mA ~ 4.8mA
Protocol
Current - Transmitting
4.6mA ~ 8.8mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.4835GHz
Operating Temperature
-40°C ~ 105°C (TA)
Data Rate
2Mbps
Package / Case
44-SMD Module
Power - Output
6dBm
Base Product Number
Sensitivity
-106.4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,056
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.66000¥66.66
10¥56.80700¥568.07
25¥53.44720¥1,336.18
100¥48.90300¥4,890.30
250¥46.21540¥11,553.85
500¥44.33364¥22,166.82
1,000¥42.57262¥42,572.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.