
6XV18603PH50 | |
|---|---|
DigiKey Part Number | 3473-6XV18603PH50-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18603PH50 |
Description | CABLE 6COND VIO SHLD 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Violet Foil, Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.433" (11.00mm) |
Mfr | Shield Type Foil, Braid |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Jacket Color Violet |
Cable Type | Voltage 600 V |
Number of Conductors 6 | Operating Temperature -30°C ~ 80°C |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,629.73000 | ¥1,629.73 |










