



6EP33367SB003AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP33367SB003AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33367SB003AX0 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Siemens | Power (Watts) 480W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 95.5% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm) |
AC Voltage - Input 120 ~ 230 VAC, 85 ~ 264 VAC | Approval Agency CB, cCSAus, CE, CSA, cUL, cULus, UL |
DC Voltage - Input (Min) 85V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 275V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,188.51000 | ¥4,188.51 |
| 10 | ¥3,681.38900 | ¥36,813.89 |




