AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
SITOP PSU6200 - Evaluation and visualization of the device data
SITOP PSU6200 – the all-around power supply for a wide range of applications (short version)

6EP33347SB003AX0

DigiKey Part Number
3473-6EP33347SB003AX0-ND
Manufacturer
Manufacturer Product Number
6EP33347SB003AX0
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Siemens
Power (Watts)
240W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
92.8%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm)
AC Voltage - Input
120 ~ 230 VAC, 85 ~ 264 VAC
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
DC Voltage - Input (Min)
85V
Standard Number
60950-1; UL 508
DC Voltage - Input (Max)
275V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,265.16000¥3,265.16
10¥2,869.84600¥28,698.46
25¥2,726.17800¥68,154.45
Manufacturers Standard Package