



6EP15363AA00 | |
|---|---|
DigiKey Part Number | 3473-6EP15363AA00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP15363AA00 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP15363AA00 Models |
Category | Current - Output (Max) 20A |
Manufacturer Siemens | Power (Watts) 480W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 95% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type DC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.97" W x 4.92" H (125.0mm x 50.0mm x 125.0mm) |
DC Voltage - Input (Min) 300V | Approval Agency CB, CE, CSA, cUL, cULus, cURus, UL |
DC Voltage - Input (Max) 900V | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,718.30000 | ¥6,718.30 |
| 10 | ¥5,904.85200 | ¥59,048.52 |



