Rack Heater, 415W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3105390

DigiKey Part Number
5385-3105390-ND
Manufacturer
Manufacturer Product Number
3105390
Description
SK ENCLOSURE HEATER, WITH FAN, 4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Heater, 415W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Heating Unit
Manufacturer
Rittal
Voltage - Input
230VAC
Packaging
Box
Specifications
Heater, 415W
Part Status
Active
Size / Dimension
4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,241.13000¥5,241.13
5¥4,785.33600¥23,926.68
Manufacturers Standard Package