
3SU11007AB101NA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11007AB101NA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11007AB101NA0 |
Description | SWITCH JOYSTICK DGTL 10A 500V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 V |
Manufacturer Siemens | Contact Material Silver Alloy |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Joystick, 2 - Axis | Operating Temperature -25°C ~ 70°C |
Actuator Type Joystick | Ingress Protection IP65, IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function 360° Directional | Mechanical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Electrical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (DC) | Base Product Number |
Voltage Rating - AC 500 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,471.53000 | ¥2,471.53 |










