Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB20004QA01

DigiKey Part Number
3473-3SB20004QA01-ND
Manufacturer
Manufacturer Product Number
3SB20004QA01
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Non-Illuminated
Series
Actuator Type
Keylock
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Siemens, 16mm
Part Status
Active
Panel Cutout Dimensions
16mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,568.95000¥1,568.95
Manufacturers Standard Package