Parametric Equivalent

3RT23252AL20 | |
|---|---|
DigiKey Part Number | 3473-3RT23252AL20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23252AL20 |
Description | CONTACTOR RES S0 30A 230VAC 5NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 35 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 79VA |
Contact Rating (Current) 35 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23262AL20 | Siemens | 0 | 3473-3RT23262AL20-ND | ¥2,520.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,946.98000 | ¥1,946.98 |










