



0901362109 | |
|---|---|
DigiKey Part Number | WM8200-ND |
Manufacturer | |
Manufacturer Product Number | 0901362109 |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901362109 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Insulation Height 0.284" (7.21mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.91500 | ¥89.15 |
| 100 | ¥7.57370 | ¥757.37 |
| 960 | ¥6.45542 | ¥6,197.20 |
| 1,920 | ¥6.14736 | ¥11,802.93 |
| 5,760 | ¥5.68913 | ¥32,769.39 |
| 10,560 | ¥5.45115 | ¥57,564.14 |











