



3RT23161BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT23161BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23161BB40 |
Description | CONTACTOR RES S00 18A 24VDC 4NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 4PST-NO (4 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 18 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,253.04000 | ¥1,253.04 |
| 10 | ¥1,115.70400 | ¥11,157.04 |
| 25 | ¥1,065.27400 | ¥26,631.85 |
| 50 | ¥1,028.61940 | ¥51,430.97 |






