Isolated Module DC DC Converter 1 Output 24V 52mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-0524S

DigiKey Part Number
945-2362-5-ND
Manufacturer
Manufacturer Product Number
RN-0524S
Description
DC DC CONVERTER 24V 1.25W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 52mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RN-0524S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.25 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
52mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.46000¥70.46
5¥67.83000¥339.15
10¥66.73900¥667.39
25¥65.31320¥1,632.83
50¥64.25460¥3,212.73
100¥63.21010¥6,321.01
250¥61.85328¥15,463.32
500¥60.84534¥30,422.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.