3RT20271AL24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: ¥2,852.91000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,085.24000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,254.81000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,495.46000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥2,852.91000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,254.81000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: ¥3,167.52000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,515.87000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,551.50000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,836.56000
Datasheet
Contactor 3PST-NO (3 Form A) 32 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20271AL24

DigiKey Part Number
3473-3RT20271AL24-ND
Manufacturer
Manufacturer Product Number
3RT20271AL24
Description
CONTACTOR S0 32A 230VAC 2NO/2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
195.5 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
230VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
79VA
Contact Rating (Current)
32 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20271AL20Siemens13473-3RT20271AL20-ND¥2,852.91000Parametric Equivalent
3RT20271AL201AA0Siemens03473-3RT20271AL201AA0-ND¥3,085.24000Parametric Equivalent
3RT20271AL243MA0Siemens03473-3RT20271AL243MA0-ND¥3,254.81000Parametric Equivalent
3RT20271CL243MA0Siemens03473-3RT20271CL243MA0-ND¥3,495.46000Parametric Equivalent
3RT20272AL20Siemens03473-3RT20272AL20-ND¥2,852.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,193.30000¥3,193.30
Manufacturers Standard Package