Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20281AL24 | |
|---|---|
DigiKey Part Number | 3473-3RT20281AL24-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20281AL24 |
Description | CONTACTOR S0 38A 230VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23358XB301AL2 | Siemens | 0 | 3473-3RA23358XB301AL2-ND | ¥8,325.61000 | Parametric Equivalent |
| 3RT20281AL20 | Siemens | 1 | 3473-3RT20281AL20-ND | ¥3,167.52000 | Parametric Equivalent |
| 3RT20281AL243MA0 | Siemens | 0 | 3473-3RT20281AL243MA0-ND | ¥3,551.50000 | Parametric Equivalent |
| 3RT20281CL243MA0 | Siemens | 0 | 3473-3RT20281CL243MA0-ND | ¥3,836.56000 | Parametric Equivalent |
| 3RT20351CL243MA0 | Siemens | 0 | 3473-3RT20351CL243MA0-ND | ¥3,725.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,515.87000 | ¥3,515.87 |





