Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20264KB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20264KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20264KB40 |
Description | COUPLNG RELAY S0 25A 24VDC 1NO/1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 270 ms |
Coil Voltage 24VDC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4.5W |
Contact Rating (Current) 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20261KB40 | Siemens | 1 | 3473-3RT20261KB40-ND | ¥3,372.72000 | Parametric Equivalent |
| 3RT20262KB40 | Siemens | 0 | 3473-3RT20262KB40-ND | ¥3,372.72000 | Parametric Equivalent |
| 3RT20264VB40 | Siemens | 0 | 3473-3RT20264VB40-ND | ¥3,536.20000 | Parametric Equivalent |
| 3RT20264XB400LA2 | Siemens | 0 | 3473-3RT20264XB400LA2-ND | ¥4,276.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,536.20000 | ¥3,536.20 |





