Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20261KB40

DigiKey Part Number
3473-3RT20261KB40-ND
Manufacturer
Manufacturer Product Number
3RT20261KB40
Description
CONTACTOR S0 25A 24VDC 1NO/1NC S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT20261KB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
16.8 VDC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
187.5 mA
Coil Voltage
24VDC
Coil Power
4.5W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
128Ohms
Contact Rating (Current)
25 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,372.72000¥3,372.72
10¥3,002.70400¥30,027.04
25¥2,866.82680¥71,670.67
Manufacturers Standard Package