Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20242BM40 | |
|---|---|
DigiKey Part Number | 3473-3RT20242BM40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20242BM40 |
Description | CONTACTOR S0 12A 220VDC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 220VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171BM41 | Siemens | 0 | 3473-3RT20171BM41-ND | ¥1,399.42000 | Parametric Equivalent |
| 3RT20171BM42 | Siemens | 0 | 3473-3RT20171BM42-ND | ¥1,399.42000 | Parametric Equivalent |
| 3RT20172BM42 | Siemens | 0 | 3473-3RT20172BM42-ND | ¥1,399.42000 | Parametric Equivalent |
| 3RT20241BM40 | Siemens | 0 | 3473-3RT20241BM40-ND | ¥2,242.78000 | Parametric Equivalent |
| 3RT20241BM44 | Siemens | 0 | 3473-3RT20241BM44-ND | ¥2,588.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,242.78000 | ¥2,242.78 |















