Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20171AP021AA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20171AP021AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171AP021AA0 |
Description | CONTACTOR S00 12A 230VAC 1NC SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 230VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 33VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23178XB301AP0 | Siemens | 0 | 3473-3RA23178XB301AP0-ND | ¥3,527.15000 | Parametric Equivalent |
| 3RA23178XB302AP0 | Siemens | 0 | 3473-3RA23178XB302AP0-ND | ¥3,527.15000 | Parametric Equivalent |
| 3RT20171AP01 | Siemens | 1 | 3473-3RT20171AP01-ND | ¥1,226.72000 | Parametric Equivalent |
| 3RT20171AP011AA0 | Siemens | 0 | 3473-3RT20171AP011AA0-ND | ¥1,310.61000 | Parametric Equivalent |
| 3RT20171AP043MA0 | Siemens | 0 | 3473-3RT20171AP043MA0-ND | ¥1,771.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,310.61000 | ¥1,310.61 |

















