Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20162UB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20162UB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162UB42 |
Description | COUPLNG RELAY S00 9A 24VDC 1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 24VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20162BB41 | Siemens | 15 | 3473-3RT20162BB41-ND | ¥1,158.32000 | Parametric Equivalent |
| 3RT20162BB420CC0 | Siemens | 0 | 3473-3RT20162BB420CC0-ND | ¥1,300.13000 | Parametric Equivalent |
| 3RT20162BB443MA0 | Siemens | 0 | 3473-3RT20162BB443MA0-ND | ¥1,714.92000 | Parametric Equivalent |
| 3RT20162FB41 | Siemens | 1 | 3473-3RT20162FB41-ND | ¥1,342.12000 | Parametric Equivalent |
| 3RT20162FB42 | Siemens | 66 | 3473-3RT20162FB42-ND | ¥1,342.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,347.22000 | ¥1,347.22 |








