



3RT20162FB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20162FB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162FB42 |
Description | CONTACTOR S00 9A 24VDC 1NC SPRG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 9 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,342.12000 | ¥1,342.12 |
| 10 | ¥1,195.02600 | ¥11,950.26 |
| 25 | ¥1,140.99720 | ¥28,524.93 |
| 50 | ¥1,101.73720 | ¥55,086.86 |









