Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20152UB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20152UB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20152UB41 |
Description | COUPLNG RELAY S00 7A 24VDC 1NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 24VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20152BB41 | Siemens | 2 | 3473-3RT20152BB41-ND | ¥1,095.02000 | Parametric Equivalent |
| 3RT20152BB410CC0 | Siemens | 0 | 3473-3RT20152BB410CC0-ND | ¥1,226.72000 | Parametric Equivalent |
| 3RT20152BB42 | Siemens | 6 | 3473-3RT20152BB42-ND | ¥1,095.02000 | Parametric Equivalent |
| 3RT20152BB420CC0 | Siemens | 0 | 3473-3RT20152BB420CC0-ND | ¥1,226.72000 | Parametric Equivalent |
| 3RT20152BB443MA0 | Siemens | 0 | 3473-3RT20152BB443MA0-ND | ¥1,648.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,258.32000 | ¥1,258.32 |









