Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10642NF36 | |
|---|---|
DigiKey Part Number | 3473-3RT10642NF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10642NF36 |
Description | CONTACTOR S10 225A 96-127VUC 3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 225 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 580W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 225 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10646NF36 | Siemens | 0 | 3473-3RT10646NF36-ND | ¥19,473.07000 | Parametric Equivalent |
| 3RT10646PF35 | Siemens | 0 | 3473-3RT10646PF35-ND | ¥23,628.80000 | Parametric Equivalent |
| 3RT10646SF36 | Siemens | 1 | 3473-3RT10646SF36-ND | ¥20,311.68000 | Parametric Equivalent |
| 3RT10646SF363PA0 | Siemens | 0 | 3473-3RT10646SF363PA0-ND | ¥20,807.40000 | Parametric Equivalent |
| 3RT10652NF36 | Siemens | 0 | 3473-3RT10652NF36-ND | ¥20,499.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,473.07000 | ¥19,473.07 |







