Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT12656NF36 | |
|---|---|
DigiKey Part Number | 3473-3RT12656NF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT12656NF36 |
Description | CONTACTOR VAC S10 265A 96-127V 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 630W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 265 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10652NF36 | Siemens | 0 | 3473-3RT10652NF36-ND | ¥20,499.15000 | Parametric Equivalent |
| 3RT10656NF36 | Siemens | 0 | 3473-3RT10656NF36-ND | ¥20,499.15000 | Parametric Equivalent |
| 3RT10656PF35 | Siemens | 0 | 3473-3RT10656PF35-ND | ¥23,634.35000 | Parametric Equivalent |
| 3RT10656SF36 | Siemens | 1 | 3473-3RT10656SF36-ND | ¥21,291.30000 | Parametric Equivalent |
| 3RT10656SF363PA0 | Siemens | 0 | 3473-3RT10656SF363PA0-ND | ¥21,543.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30,609.69000 | ¥30,609.69 |











