
3RF23401BA24 | |
|---|---|
DigiKey Part Number | 3473-3RF23401BA24-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23401BA24 |
Description | 230/460V,22MM SSIS CON,40A,SCRW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 460V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC |
Series | Load Current 20 A |
Packaging Box | Voltage - Input 110 ~ 230VAC |
Part Status Active | Voltage - Load 48 ~ 460V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,828.72000 | ¥2,828.72 |









