Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7900147

DigiKey Part Number
1882-7900147-ND
Manufacturer
Manufacturer Product Number
7900147
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,714.54000¥1,714.54
5¥1,603.38600¥8,016.93
10¥1,561.93800¥15,619.38
25¥1,512.33760¥37,808.44
50¥1,478.35780¥73,917.89
Manufacturers Standard Package