
7900013 | |
|---|---|
DigiKey Part Number | 1882-7900013-ND |
Manufacturer | |
Manufacturer Product Number | 7900013 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,245.63000 | ¥1,245.63 |
| 5 | ¥1,161.20600 | ¥5,806.03 |
| 10 | ¥1,129.73900 | ¥11,297.39 |
| 25 | ¥1,092.06640 | ¥27,301.66 |
| 50 | ¥1,066.27540 | ¥53,313.77 |











