
7127313 | |
|---|---|
DigiKey Part Number | 1882-7127313-ND |
Manufacturer | |
Manufacturer Product Number | 7127313 |
Description | SRM50-HTA0-K21 MOTORFEEDBACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024, 4096 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 1024, 4096 |
Manufacturer SICK, Inc. | Voltage - Supply 7V ~ 12V |
Series | Actuator Type 9.5mm Dia Round End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,846.38000 | ¥13,846.38 |











