Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053720

DigiKey Part Number
1882-6053720-ND
Manufacturer
Manufacturer Product Number
6053720
Description
CIRC CBL 5POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
M12
Manufacturer
SICK, Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
5
Color
Violet
1st Connector Number of Positions Loaded
All
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,083.12000¥1,083.12
Manufacturers Standard Package