Ultrasonic Proximity Sensor 7.874" ~ 196.850" (200mm ~ 5m) IP65, IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6081950

DigiKey Part Number
1882-6081950-ND
Manufacturer
Manufacturer Product Number
6081950
Description
ULTRASONIC SENSORS, UC40, UC40-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 196.850" (200mm ~ 5m) IP65, IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic, Polyamide (PA)
Series
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65, IP67
Sensing Distance
7.874" ~ 196.850" (200mm ~ 5m)
Indicator
LED
Output Type
Push-Pull, NPN/PNP
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,812.13000¥6,812.13
Manufacturers Standard Package