
6081948 | |
|---|---|
DigiKey Part Number | 1882-6081948-ND |
Manufacturer | |
Manufacturer Product Number | 6081948 |
Description | ULTRASONIC SENSORS, UC40, UC40-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic, Polyamide (PA) |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 2.559" ~ 23.622" (65mm ~ 600mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,355.67000 | ¥6,355.67 |







