Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2000mm) IP65, IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6081946

DigiKey Part Number
1882-6081946-ND
Manufacturer
Manufacturer Product Number
6081946
Description
ULTRASONIC SENSORS, UC40, UC40-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2000mm) IP65, IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic, Polyamide (PA)
Series
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65, IP67
Sensing Distance
7.874" ~ 78.740" (200mm ~ 2000mm)
Indicator
LED
Output Type
Push-Pull, NPN/PNP
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,807.18000¥3,807.18
5¥3,587.45800¥17,937.29
10¥3,505.46100¥35,054.61
25¥3,261.06480¥81,526.62
Manufacturers Standard Package