
6080745 | |
|---|---|
DigiKey Part Number | 1882-6080745-ND |
Manufacturer | |
Manufacturer Product Number | 6080745 |
Description | MOBILE HANDHELD SCANNERS, IDM, I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 3.7VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 20.0mm ~ 850.0mm | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,515.72000 | ¥11,515.72 |











