
6080734 | |
|---|---|
DigiKey Part Number | 1882-6080734-ND |
Manufacturer | |
Manufacturer Product Number | 6080734 |
Description | IDM160-411S HANDH.SCAN. R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 5VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Bar Code Reader | Termination Style Cable with Wire Leads |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature -10°C ~ 50°C |
Installation Distance 20.0mm ~ 850.0mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,657.27000 | ¥8,657.27 |















