
6073739 | |
|---|---|
DigiKey Part Number | 1882-6073739-ND |
Manufacturer | |
Manufacturer Product Number | 6073739 |
Description | ZS3678-DP2F263VZK CORDLESS-SCAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 5VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Multi Code Reader | Termination Style Connector, USB |
Visual Field (Max) Lens Required | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) Lens Required | Operating Temperature -20°C ~ 50°C |
Installation Distance 0.0mm ~ 86.0mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34,712.73000 | ¥34,712.73 |














