
6073731 | |
|---|---|
DigiKey Part Number | 1882-6073731-ND |
Manufacturer | |
Manufacturer Product Number | 6073731 |
Description | CORDED-SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 4.5 ~ 5.5VDC, 11.4 ~ 12.6VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Connector |
Type Multi Code Reader | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Installation Distance 0.0mm ~ 86.0mm | Operating Temperature -30°C ~ 50°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27,724.53000 | ¥27,724.53 |














