Pressure Sensor -14.5PSI ~ 130.53PSI (-100kPa ~ 900kPa) Compound Male - 1/2" (12.7mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6073474

DigiKey Part Number
1882-6073474-ND
Manufacturer
Manufacturer Product Number
6073474
Description
PRESSURE SWITCH, PBS PLUS, PBS2-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 130.53PSI (-100kPa ~ 900kPa) Compound Male - 1/2" (12.7mm) G Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN/PNP
Manufacturer
SICK, Inc.
Accuracy
±0.5%
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Compound
Operating Temperature
-20°C ~ 80°C
Operating Pressure
-14.5PSI ~ 130.53PSI (-100kPa ~ 900kPa)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,622.75000¥5,622.75
5¥5,315.06200¥26,575.31
10¥5,200.20700¥52,002.07
Manufacturers Standard Package