
6071833 | |
|---|---|
DigiKey Part Number | 1882-6071833-ND |
Manufacturer | |
Manufacturer Product Number | 6071833 |
Description | MIDICAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Scan Rate 10 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Installation Distance Lens Required | Termination Style Cable with Connector |
Resolution 4096 x 3000 (12,288,000 Pixels) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46,947.78000 | ¥46,947.78 |










