
6071827 | |
|---|---|
DigiKey Part Number | 1882-6071827-ND |
Manufacturer | |
Manufacturer Product Number | 6071827 |
Description | MIDICAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Scan Rate 79 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Installation Distance Lens Required | Termination Style Cable with Connector |
Resolution 1456 x 1088 (1,584,128 Pixels) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20,001.19000 | ¥20,001.19 |










