


6070789 | |
|---|---|
DigiKey Part Number | 1882-6070789-ND |
Manufacturer | |
Manufacturer Product Number | 6070789 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Must Operate 15mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Supply 24VDC | Approval Agency CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,317.67000 | ¥3,317.67 |
| 5 | ¥2,893.34000 | ¥14,466.70 |
| 10 | ¥2,727.33700 | ¥27,273.37 |
| 25 | ¥2,521.97840 | ¥63,049.46 |
| 50 | ¥2,083.93660 | ¥104,196.83 |










