
6068449 | |
|---|---|
DigiKey Part Number | 1882-6068449-ND |
Manufacturer | |
Manufacturer Product Number | 6068449 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2000mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 7.874" ~ 78.740" (200mm ~ 2000mm) | Indicator LED |
Output Type Analog Current, Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,510.54000 | ¥4,510.54 |
| 5 | ¥4,256.30200 | ¥21,281.51 |
| 10 | ¥4,161.44600 | ¥41,614.46 |
| 25 | ¥3,868.80680 | ¥96,720.17 |











