Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M18
6066174

6066174

DigiKey Part Number
1882-6066174-ND
Manufacturer
Manufacturer Product Number
6066174
Description
ULTRASONIC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Metal
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65, IP67
Sensing Distance
2.559" ~ 23.622" (65mm ~ 600mm)
Indicator
LED
Output Type
Analog Current, Push-Pull, NPN/PNP
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,310.16000¥4,310.16
5¥4,065.51400¥20,327.57
10¥3,974.26300¥39,742.63
25¥3,685.52400¥92,138.10
Manufacturers Standard Package