
6059465 | |
|---|---|
DigiKey Part Number | 1882-6059465-ND |
Manufacturer | |
Manufacturer Product Number | 6059465 |
Description | CABLE-SCANNER,USB-KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) |
Datasheet | Datasheet |
Category | Type Bar Code Reader |
Manufacturer SICK, Inc. | Installation Distance 150.0mm x 1.6mm |
Series | Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
Packaging Bulk | Light Source Integrated (Red) |
Part Status Active | Voltage - Supply 4 ~ 5.5VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,777.60000 | ¥13,777.60 |











