
6059463 | |
|---|---|
DigiKey Part Number | 1882-6059463-ND |
Manufacturer | |
Manufacturer Product Number | 6059463 |
Description | BLUETOOTH-SCANNER,SER-KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 3.7VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP51/IP65 - Dust Protected, Dust Tight, Water Resistant |
Installation Distance 150.0mm ~ 16000.0mm | Operating Temperature -20°C ~ 50°C |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20,201.87000 | ¥20,201.87 |







