6054768 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: ¥8,638.59000
Datasheet
RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054768

DigiKey Part Number
1882-6054768-ND
Manufacturer
Manufacturer Product Number
6054768
Description
SAFETY LOCKING DEVICES, TR10 LOC
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
172kgf
Manufacturer
SICK, Inc.
Actuator Type
Panel Disconnect
Series
Termination Style
Cable with Connector (M12)
Packaging
Bulk
Features
Status Indicator
Part Status
Last Time Buy
Conduit Thread Size
M12
Type
RFID
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
200mA (DC)
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Voltage Rating
24VDC
Approval Agency
CE, cULus, EAC, FCC, RCM
Voltage - Supply
20.4 ~ 26.4VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1101322SICK, Inc.11882-1101322-ND¥8,638.59000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/9/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,007.37000¥12,007.37
Manufacturers Standard Package