
6054761 | |
|---|---|
DigiKey Part Number | 1882-6054761-ND |
Manufacturer | |
Manufacturer Product Number | 6054761 |
Description | SAFETY LOCKING DEVICES, TR10 LOC |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Holding Force 172kgf |
Manufacturer SICK, Inc. | Actuator Type Panel Disconnect |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Features Status Indicator |
Part Status Last Time Buy | Conduit Thread Size M12 |
Type RFID | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) 200mA (DC) | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus, EAC, FCC, RCM |
Voltage - Supply 20.4 ~ 26.4VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1101323 | SICK, Inc. | 1 | 1882-1101323-ND | ¥8,177.79000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,887.70000 | ¥10,887.70 |










