Ultrasonic Proximity Sensor 23.622" ~ 314.961" (600mm ~ 8000mm) IP65, IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054715

DigiKey Part Number
1882-6054715-ND
Manufacturer
Manufacturer Product Number
6054715
Description
ULTRASONIC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 23.622" ~ 314.961" (600mm ~ 8000mm) IP65, IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65, IP67
Sensing Distance
23.622" ~ 314.961" (600mm ~ 8000mm)
Indicator
LED
Output Type
Analog Current, PNP
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,074.51000¥6,074.51
5¥5,745.39600¥28,726.98
10¥5,622.55400¥56,225.54
Manufacturers Standard Package