
6054711 | |
|---|---|
DigiKey Part Number | 1882-6054711-ND |
Manufacturer | |
Manufacturer Product Number | 6054711 |
Description | ULTRASONIC SENSORS, UC30, UC30-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 196.850" (200mm ~ 5m) IP65, IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 7.874" ~ 196.850" (200mm ~ 5m) | Indicator LED |
Output Type PNP | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,401.80000 | ¥5,401.80 |
| 5 | ¥5,105.78000 | ¥25,528.90 |
| 10 | ¥4,995.30900 | ¥49,953.09 |










