Solenoid Locking Interlock SPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053945

DigiKey Part Number
1882-6053945-ND
Manufacturer
Manufacturer Product Number
6053945
Description
INTERLOCK SOLENOID LOCKING SPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock SPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VAC/DC
Manufacturer
SICK, Inc.
Voltage - Supply
24VAC/DC
Series
Holding Force
255kgf
Packaging
Bulk
Actuator Type
Panel Disconnect
Part Status
Active
Termination Style
Connector (M12)
Type
Solenoid Locking
Operating Temperature
-20°C ~ 55°C
Circuit
SPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
1A (AC/DC)
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,533.31000¥7,533.31
5¥6,568.99000¥32,844.95
10¥6,191.60600¥61,916.06
Manufacturers Standard Package